
* Images are for reference only
006208500030000/+
Extended
- Manufacturer
- --
- MFR.Part #
- 006208500030000/+
- JLCPCB Part #
- C7146121
- Package
- SMD,P=1mm
- Description
- -30℃~+85℃ 0.3mm 1mm 30P 5mm Copper alloy Copper-Tin Single-side Contact/Vertical Slide Lock Surface Mount,Vertical SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1681
10+
$1.8508
30+
$1.6527
100+
$1.4497
500+
$1.3579
1000+
$1.3176
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?