
* Images are for reference only
006207341913000+
Extended
- Manufacturer
- --
- MFR.Part #
- 006207341913000+
- JLCPCB Part #
- C5458308
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -20℃~+85℃ 0.3mm 1.25mm 13P 3.5mm Copper alloy Double-Sided Contacts, Top and Bottom Entry Surface Mount, Right Angle Tin SMD,P=1.25mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 22
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0093
10+
$1.7161
22+
$1.5324
110+
$1.3439
506+
$1.2585
990+
$1.2214
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?