
* Images are for reference only
KUSBX-SL-CS1N14-B
Extended
- Manufacturer
- Kycon
- MFR.Part #
- KUSBX-SL-CS1N14-B
- JLCPCB Part #
- C5780396
- Package
- Plugin
- Description
- -30℃~+85℃ 1 14P 3A Black Female Right Angle Type-C USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 170
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8247
10+
$4.1565
30+
$3.7598
170+
$3.3583
510+
$3.1736
1020+
$3.0901
Related Products
Welcome back, may I help you?