
* Images are for reference only
XH-8AW
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- XH-8AW
- JLCPCB Part #
- C22360323
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x8P 2.5mm 22.5mm 250V 5.7mm 7.2mm 8 8P Brass PA66 Right Angle Tin XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 621
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 619
In-stock Item Pricing
Qty Unit Price
1+
$0.0444
100+
$0.0350
300+
$0.0305
1000+
$0.0270
5000+
$0.0242
10000+
$0.0228
Related Products
Welcome back, may I help you?