
* Images are for reference only
TYPE-C-31-M-47
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-47
- JLCPCB Part #
- C47817611
- Package
- SMD
- Description
- -30℃~+85℃ 1 10000 times 11.95mm 20V 24P 5A Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 51
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 51
In-stock Item Pricing
Qty Unit Price
1+
$0.8078
10+
$0.6546
30+
$0.5789
100+
$0.5031
700+
$0.4563
1400+
$0.4337
Related Products
Welcome back, may I help you?