
* Images are for reference only
TYPE-C-31-M-13C
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-13C
- JLCPCB Part #
- C2848620
- Package
- SMD
- Description
- -30℃~+80℃ 1 10,000 cycles 16P 20V 5A 6.5mm Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5543
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5511
In-stock Item Pricing
Qty Unit Price
1+
$0.1889
50+
$0.1670
150+
$0.1576
1000+
$0.1406
2000+
$0.1354
5000+
$0.1322
Related Products
Welcome back, may I help you?