
* Images are for reference only
TYPE-C-31-M-08A
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-M-08A
- JLCPCB Part #
- C2848616
- Package
- SMD
- Description
- -30℃~+80℃ 1 16P 2A 3,000 Cycles 5V 7.6mm Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4638
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4528
In-stock Item Pricing
Qty Unit Price
1+
$0.2200
50+
$0.1777
150+
$0.1597
1000+
$0.1323
2000+
$0.1221
5000+
$0.1161
Related Products
Welcome back, may I help you?