
* Images are for reference only
TYPE-C-31-E-07
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- TYPE-C-31-E-07
- JLCPCB Part #
- C970566
- Package
- SMD
- Description
- -25℃~+80℃ 1 10,000 cycles 30V 5A 6.65mm 6P Black Female Laminated board Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 858
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 858
In-stock Item Pricing
Qty Unit Price
1+
$1.2025
10+
$0.9954
30+
$0.8798
100+
$0.7514
500+
$0.6936
1000+
$0.6679
Related Products
Welcome back, may I help you?