
* Images are for reference only
PH-3AW
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- PH-3AW
- JLCPCB Part #
- C22360304
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3P 4.7mm 6.3mm 8.1mm Brass PA66 PH Right Angle Push-Pull,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1820
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1820
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
100+
$0.0362
300+
$0.0315
2000+
$0.0282
4000+
$0.0252
10000+
$0.0240
Related Products
Welcome back, may I help you?