
* Images are for reference only
K6-6064A-04S
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K6-6064A-04S
- JLCPCB Part #
- C961758
- Package
- Plugin
- Description
- -25℃~+85℃ 100,000 cycles 12V 2.5N 50mA 6mm 6mm 8.5mm Blue Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2004
10+
$0.9985
30+
$0.8879
100+
$0.7629
500+
$0.6571
1000+
$0.6315
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?