
* Images are for reference only
K6-8811D02
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K6-8811D02
- JLCPCB Part #
- C2848634
- Package
- 插件,9.1x6.7mm
- Description
- -25℃~+85℃ 100,000 cycles 11.92mm 12V 2.5N 50mA 6.7mm 9.1mm Red Through Hole 插件,9.1x6.7mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
10+
$0.9316
30+
$0.8288
100+
$0.7147
500+
$0.6168
1000+
$0.5943
Related Products
Welcome back, may I help you?