
* Images are for reference only
K6-6151F04
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K6-6151F04
- JLCPCB Part #
- C693804
- Package
- 弯插,7.4x7.3mm
- Description
- -25℃~+85℃ 1.6N 100,000 cycles 12V 5.7mm 50mA 7.35mm 7.3mm Green Right Angle 弯插,7.4x7.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$1.5644
10+
$1.3042
30+
$1.1612
100+
$0.9990
500+
$0.8673
1000+
$0.8352
Related Products
Welcome back, may I help you?