
* Images are for reference only
K3-2346D-F1
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- K3-2346D-F1
- JLCPCB Part #
- C2690045
- Package
- Plugin,13x3.5mm
- Description
- -25℃~+80℃ 10000 times 13mm 3.5mm 3.5mm 300mA 6V Black DP3T PC Pin Rectangular Columnar 插件,13x3.5mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 267
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 267
In-stock Item Pricing
Qty Unit Price
1+
$0.1454
10+
$0.1065
30+
$0.0898
Related Products
Welcome back, may I help you?