
* Images are for reference only
FPC0.5B-WTX-5P
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- FPC0.5B-WTX-5P
- JLCPCB Part #
- C22360364
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.3mm 0.5mm 2mm 500mA 50V 5P Bottom Contact Copper alloy Slide Lock Surface Mount, Right Angle Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1775
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1775
In-stock Item Pricing
Qty Unit Price
1+
$0.1034
50+
$0.0817
150+
$0.0709
500+
$0.0629
2000+
$0.0563
4000+
$0.0530
Related Products
Welcome back, may I help you?