
* Images are for reference only
DQ-03BP
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- DQ-03BP
- JLCPCB Part #
- C2931157
- Package
- SMD,P=2.54mm
- Description
- -30℃~+85℃ 2.54mm 24V 25mA 3 3,000 Cycles Gull Wing Piano Key SPST SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 57
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.8189
10+
$0.6599
56+
$0.5796
112+
$0.5010
504+
$0.4528
1008+
$0.4287
Related Products
Welcome back, may I help you?