
* Images are for reference only
3.96D-VH-2A
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 3.96D-VH-2A
- JLCPCB Part #
- C22360278
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7A 8.65mm 9.4mm Brass PA66 Through Hole Tin UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 424
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 424
In-stock Item Pricing
Qty Unit Price
1+
$0.0453
100+
$0.0360
300+
$0.0314
2000+
$0.0280
4000+
$0.0251
10000+
$0.0238
Related Products
Welcome back, may I help you?