
* Images are for reference only
1.0T-8P-WV
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 1.0T-8P-WV
- JLCPCB Part #
- C22360249
- Package
- SMD,P=1mm
- Description
- -25℃~+85℃ 1 1A 1mm 1x8P 3.9mm 4.9mm 50V 8 8P LCP Phosphor bronze Surface Mount,Vertical Tin UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1334
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1333
In-stock Item Pricing
Qty Unit Price
1+
$0.1019
50+
$0.0810
150+
$0.0706
1500+
$0.0628
3000+
$0.0566
4500+
$0.0534
Related Products
Welcome back, may I help you?