
* Images are for reference only
1.0T-8P-WT
Extended
- Manufacturer
- Korean Hroparts Elec
- MFR.Part #
- 1.0T-8P-WT
- JLCPCB Part #
- C22360240
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1A 1mm 1x8P 2.9mm 50V 8 8P LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0958
50+
$0.0757
150+
$0.0657
500+
$0.0582
2000+
$0.0521
4000+
$0.0492
Related Products
Welcome back, may I help you?