
* Images are for reference only
DMS3R3224RS
Extended
- Manufacturer
- KORCHIP
- MFR.Part #
- DMS3R3224RS
- JLCPCB Part #
- C5110245
- Package
- SMD,D6.8xL1.4mm
- Description
- -10℃~+60℃ -20%~+80% 0.22F 200Ω@1kHz 3.3V 6.8mm 7.3mm SMD,D6.8xL1.4mm Supercapacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 29354
Minimum: 1
Full Reel: 2000
Total: $0.01
Add To List
Available Order Qty: 29148
In-stock Item Pricing
Qty Unit Price
1+
$0.5159
10+
$0.4170
30+
$0.3683
100+
$0.3257
500+
$0.2587
1000+
$0.2527
Related Products
Welcome back, may I help you?