
* Images are for reference only
SN7905PIPF
Extended
- Manufacturer
- Kodenshi AUK
- MFR.Part #
- SN7905PIPF
- JLCPCB Part #
- C174311
- Package
- TO-220F
- Description
- -40℃~+125℃@(Tj) 1 1A 20V 2V@(1A) 3mA 5V 60dB@(120Hz) Fixed Negative TO-220F Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2888
50+
$0.2279
150+
$0.2019
500+
$0.1692
2500+
$0.1547
5000+
$0.1439
Related Products
Welcome back, may I help you?