
* Images are for reference only
TO-30034-000
Extended
- Manufacturer
- Knowles
- MFR.Part #
- TO-30034-000
- JLCPCB Part #
- C3273722
- Package
- -
- Description
- -54dB@±3dB 2.7mm 3.75kΩ 75uA Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.7663
200+
$23.1286
500+
$22.3168
1000+
$21.9141
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?