
* Images are for reference only
TM-23546-C36
Extended
- Manufacturer
- Knowles
- MFR.Part #
- TM-23546-C36
- JLCPCB Part #
- C3273901
- Package
- -
- Description
- -54.5dB@±3dB 1.77mm 4.4kΩ 50uA 900mV~1.6V Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.2044
200+
$3.1763
500+
$3.0634
1000+
$3.0085
Welcome back, may I help you?