This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SV2220BB476M101LLW-10R

Extended
Manufacturer
Knowles
MFR.Part #
SV2220BB476M101LLW-10R
JLCPCB Part #
C3858424
Package
SMD-10P,27.3x7.6mm
Description
100V 47uF X7R ±20% SMD-10P,27.3x7.6mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.8823
200+ $9.2432
500+ $8.9174
1000+ $8.7577
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons