
* Images are for reference only
SPW0878LR5H-1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPW0878LR5H-1
- JLCPCB Part #
- C3171823
- Package
- LGA-5(3.1x2.5)
- Description
- -44dB 0.96mm 1.8V 2.5mm 3.1mm 380Ω 64.5dB 75uA Differential output Omnidirectional Omnidirectional pickup LGA-5(3.1x2.5) MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8960
10+
$1.5765
30+
$1.3759
100+
$1.1720
Related Products
Welcome back, may I help you?