
* Images are for reference only
SPV1142LR5H-1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPV1142LR5H-1
- JLCPCB Part #
- C3171854
- Package
- LGA-4(2.8x1.9)
- Description
- -38dB 1.8V 185uA 63dB Omnidirectional Omnidirectional pickup LGA-4(2.8x1.9) MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 5900
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.8757
10+
$0.8532
30+
$0.8387
100+
$0.8242
Welcome back, may I help you?