
* Images are for reference only
SPH6611LR5H-1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPH6611LR5H-1
- JLCPCB Part #
- C3171839
- Package
- -
- Description
- -38dB 185uA 65dB Omnidirectional - MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2653
200+
$0.1028
500+
$0.0991
1000+
$0.0973
Related Products
Welcome back, may I help you?