
* Images are for reference only
SPH0645LM4H-1-8
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPH0645LM4H-1-8
- JLCPCB Part #
- C19272537
- Package
- SMD,3.5x2.7mm
- Description
- -26dB 0.98mm 0℃~+45℃ 1.8V 2.65mm 3.5mm 600uA 65dB I2S Omnidirectional SMD,3.5x2.7mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6359
10+
$1.3742
30+
$1.2105
100+
$1.0419
500+
$0.9665
1000+
$0.9328
Welcome back, may I help you?