
* Images are for reference only
SPH0644LM4H-1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SPH0644LM4H-1
- JLCPCB Part #
- C3171788
- Package
- LGA-5(3.5x2.7)
- Description
- -37dB 0.98mm 1.4mA 1.6V~3.6V 2.65mm 3.5mm 65.7dB Omnidirectional Omnidirectional pickup LGA-5(3.5x2.7) MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6074
10+
$2.2140
30+
$1.9684
100+
$1.7179
Related Products
Welcome back, may I help you?