
* Images are for reference only
SFBLC0500473MX1
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SFBLC0500473MX1
- JLCPCB Part #
- C1532910
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 47nF 50V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2616
200+
$8.6149
500+
$8.3130
1000+
$8.1636
Welcome back, may I help you?