
* Images are for reference only
SFABC2000103MX0
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SFABC2000103MX0
- JLCPCB Part #
- C1532595
- Package
- Plugin
- Description
- -55℃~+125℃ 10A 10nF 200V X7R ±20% 插件 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8959
200+
$7.6995
500+
$7.4297
1000+
$7.2948
Welcome back, may I help you?