
* Images are for reference only
SBSPP0500473MXT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SBSPP0500473MXT
- JLCPCB Part #
- C3152795
- Package
- SMD-3P,1.6x3.2mm
- Description
- 1 3 37dB@100MHz 50V No SMD-3P,1.6x3.2mm EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8154
200+
$0.3159
500+
$0.3046
1500+
$0.2998
Related Products
Welcome back, may I help you?