
* Images are for reference only
SBSMP5000682MXB
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SBSMP5000682MXB
- JLCPCB Part #
- C1532615
- Package
- 2220
- Description
- -55℃~+125℃ 10A 500V 6.8nF X7R ±20% 2220 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0131
200+
$4.6492
500+
$4.4855
1000+
$4.4052
Welcome back, may I help you?