
* Images are for reference only
SBSMC5000473MXB
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SBSMC5000473MXB
- JLCPCB Part #
- C1532650
- Package
- 2220
- Description
- -55℃~+125℃ 20A 47nF 500V X7R ±20% 2220 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.0133
200+
$3.4888
500+
$3.3652
1000+
$3.3058
Welcome back, may I help you?