
* Images are for reference only
SBSGP2000683MXB
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SBSGP2000683MXB
- JLCPCB Part #
- C1532678
- Package
- 1812
- Description
- -55℃~+125℃ 200V 5A 68nF X7R ±20% 1812 EMI/RFI Filters (LC, RC Networks) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9220
200+
$3.8404
500+
$3.7055
1000+
$3.6381
Welcome back, may I help you?