
* Images are for reference only
SBSGC5000332MXT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- SBSGC5000332MXT
- JLCPCB Part #
- C2661329
- Package
- 1812
- Description
- -55℃~+125℃ 10A 3.3nF 500V X7R ±20% 1812 Feed Through Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9370
200+
$0.7501
500+
$0.7244
1000+
$0.7115
Welcome back, may I help you?