
* Images are for reference only
JZ200
Extended
- Manufacturer
- Knowles
- MFR.Part #
- JZ200
- JLCPCB Part #
- C3273403
- Package
- SMD,4.5x3.2mm
- Description
- -40℃~+85℃ 1.45mm 125V 1500@1MHz 4.5pF~20pF SMD,4.5x3.2mm Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2979
10+
$3.7119
30+
$3.3652
100+
$3.0136
500+
$2.8514
1000+
$2.7792
Related Products
Welcome back, may I help you?