
* Images are for reference only
FG-26726-D17
Extended
- Manufacturer
- Knowles
- MFR.Part #
- FG-26726-D17
- JLCPCB Part #
- C3273968
- Package
- -
- Description
- -53dB 2.57mm 2.6mm Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.2707
200+
$21.3900
500+
$20.6386
1000+
$20.2662
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?