
* Images are for reference only
FB-FO-23225-000
Extended
- Manufacturer
- Knowles
- MFR.Part #
- FB-FO-23225-000
- JLCPCB Part #
- C3273693
- Package
- -
- Description
- -60dB@±3dB 1.3V~10V 2.2kΩ 200uA 8.64mm Bidirectional Noise Cancelling - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.7896
200+
$8.0452
500+
$7.7626
1000+
$7.6229
Welcome back, may I help you?