
* Images are for reference only
EM-26734-D34
Extended
- Manufacturer
- Knowles
- MFR.Part #
- EM-26734-D34
- JLCPCB Part #
- C3273813
- Package
- -
- Description
- -53.5dB@±3dB 2.28mm 4.4kΩ 50uA Unidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1589
200+
$6.2529
500+
$6.0339
1000+
$5.9259
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?