
* Images are for reference only
EM-23069-000
Extended
- Manufacturer
- Knowles
- MFR.Part #
- EM-23069-000
- JLCPCB Part #
- C3273607
- Package
- -
- Description
- -56dB@±3dB 2.28mm 4.4kΩ 50uA 900mV~10V Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.4859
200+
$7.5410
500+
$7.2761
1000+
$7.1461
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?