
* Images are for reference only
EM-23056-000
Extended
- Manufacturer
- Knowles
- MFR.Part #
- EM-23056-000
- JLCPCB Part #
- C3273678
- Package
- -
- Description
- -56dB@±3dB 2.28mm 4.4kΩ 50uA 900mV~10V Omnidirectional - Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3560
200+
$2.4601
500+
$2.3735
1000+
$2.3302
Welcome back, may I help you?