
* Images are for reference only
9701-0SL-1R3
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 9701-0SL-1R3
- JLCPCB Part #
- C5933067
- Package
- -
- Description
- -55℃~+125℃ 0.25pF~0.7pF 1.02mm 1000@100MHz - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0253
200+
$0.8079
500+
$0.7822
1500+
$0.7677
Welcome back, may I help you?