
* Images are for reference only
5550N390J103LE
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 5550N390J103LE
- JLCPCB Part #
- C1648949
- Package
- Plugin,P=14.73mm
- Description
- 10kV 14.73mm 39pF C0G ±5% 插件,P=14.73mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1371
200+
$3.5360
500+
$3.4117
1000+
$3.3503
Welcome back, may I help you?