
* Images are for reference only
4540N392J602LE
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 4540N392J602LE
- JLCPCB Part #
- C1649977
- Package
- Plugin,P=12.2mm
- Description
- 12.2mm 3.9nF 6kV C0G ±5% 插件,P=12.2mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.0654
200+
$15.8928
500+
$15.3337
1000+
$15.0574
Welcome back, may I help you?