
* Images are for reference only
3530N182J602LE
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 3530N182J602LE
- JLCPCB Part #
- C1649212
- Package
- Plugin,P=9.65mm
- Description
- 1.8nF 6kV 9.65mm C0G ±5% 插件,P=9.65mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0580
200+
$6.9883
500+
$6.7434
1000+
$6.6209
Welcome back, may I help you?