
* Images are for reference only
27283-3R10
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 27283-3R10
- JLCPCB Part #
- C5487578
- Package
- -
- Description
- -65℃~+125℃ 0.4pF~2.5pF 4000@250MHz 5.72mm - Trimmers, Variable Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6773
200+
$2.6651
750+
$2.5749
1500+
$2.5314
Welcome back, may I help you?