
* Images are for reference only
2225Y2000274MDT
Extended
- Manufacturer
- Knowles
- MFR.Part #
- 2225Y2000274MDT
- JLCPCB Part #
- C1929709
- Package
- 2225
- Description
- 200V 270nF X7R ±20% 2225 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3579
200+
$0.5268
500+
$0.5074
1000+
$0.4994
Welcome back, may I help you?