This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2220YA300103KSTS3X

Extended
Manufacturer
Knowles
MFR.Part #
2220YA300103KSTS3X
JLCPCB Part #
C3286495
Package
2220
Description
-55℃~+125℃ 10nF 305V X2 ±10% 2220 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9905
200+ $0.3834
500+ $0.3705
1000+ $0.3640

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons