This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2220YA250271KJTSYX

Extended
Manufacturer
Knowles
MFR.Part #
2220YA250271KJTSYX
JLCPCB Part #
C20211145
Package
2220
Description
-55℃~+125℃ 270pF X1、Y2 ±10% 2220 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5135
200+ $0.2051
500+ $0.1986
1000+ $0.1954
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons