This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2220JA250561MSRSYX

Extended
Manufacturer
Knowles
MFR.Part #
2220JA250561MSRSYX
JLCPCB Part #
C20209914
Package
2220
Description
-55℃~+125℃ 560pF X1、Y2 ±20% 2220 Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9042
200+ $1.1598
500+ $1.1211
1000+ $1.1018

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons